Fastron 1812AF681K01 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 60mA |
| Height | 3.65mm |
| Inductance | 680uH |
| Length | 4.9mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Self Resonant Frequency | 1.8MHz |
| Series | 1812AF |
| Series Resistance | 38R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1812AF681K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.