Fastron 5RCC-250M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Diameter | 5mm |
| Frequency | 100kHz |
| Inductance | 25uH |
| Length | 30mm |
| Max DC Current | 1A |
| Packaging | Bulk |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | 5RCC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 5RCC-250M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.