Fastron 6RCC-220M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34mR |
| Frequency | 100kHz |
| Inductance | 22uH |
| Length | 30mm |
| Max DC Current | 2A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 34mR |
| RoHS Compliant | Yes |
| Series | 6RCC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 6RCC-220M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.