Fastron 77A-100M-00 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42mR |
| Diameter | 8mm |
| Inductance | 10uH |
| Length | 26mm |
| Material | Steel |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-100M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.