Fastron 77A-330M-00 technical specifications.
| DC Resistance (DCR) | 84mR |
| Length | 26mm |
| Material | Steel |
| Resistance | 84mR |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-330M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.