
Fastron 77A/B-330M-00 technical specifications.
| Inductance | 33uH |
| Length | 26mm |
| Max DC Current | 3.5A |
| Package Quantity | 300 |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A/B-330M-00 to view detailed technical specifications.
No datasheet is available for this part.