Fastron CCSH-100K-04 technical specifications.
| DC Resistance (DCR) | 170mR |
| Inductance | 10uH |
| Length | 15mm |
| Max DC Current | 1.4A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH-100K-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.