Fastron CCSH-151J-04 technical specifications.
| Package/Case | Molded |
| DC Resistance (DCR) | 900mR |
| Inductance | 150uH |
| Length | 15mm |
| Max DC Current | 500mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH-151J-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.