Fastron CCSH-470J-04 technical specifications.
| DC Resistance (DCR) | 440mR |
| Inductance | 47uH |
| Length | 15mm |
| Max DC Current | 800mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH-470J-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.