
Fastron HACC-1R5K-02 technical specifications.
| Inductance | 1.5uH |
| Max DC Current | 1.7A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HACC-1R5K-02 to view detailed technical specifications.
No datasheet is available for this part.