Fastron HACC-220K-01 technical specifications.
| Inductance | 22uH |
| Max DC Current | 900mA |
| Package Quantity | 3500 |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HACC-220K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.