Fastron HACC-270K-02 technical specifications.
| DC Resistance (DCR) | 420mR |
| Inductance | 27uH |
| Max DC Current | 850mA |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HACC-270K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.