Fastron HACC-2R7K-01 technical specifications.
| Inductance | 2.7uH |
| Max DC Current | 1.5A |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HACC-2R7K-01 to view detailed technical specifications.
No datasheet is available for this part.