Fastron HBCC-100K-00 technical specifications.
| Package/Case | Axial |
| Inductance | 10uH |
| Length | 63.5mm |
| Material | Steel |
| Q Factor | 60 |
| Sample Rate (Hz) | 1MHz |
| Self Resonant Frequency | 60MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-100K-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.