Fastron HBCC-100K-02 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Inductance | 10uH |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-100K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.