Fastron HBCC-103J-01 technical specifications.
| Package/Case | Molded |
| Inductance | 10mH |
| Length | 63.5mm |
| Material | Steel |
| Max DC Current | 60mA |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 350kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-103J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.