Fastron HBCC-180K-31 technical specifications.
| Inductance | 18uH |
| Q Factor | 60 |
| Self Resonant Frequency | 17MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-180K-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.