Fastron HBCC-181J-32 technical specifications.
| Inductance | 180uH |
| Max DC Current | 450mA |
| Q Factor | 50 |
| Self Resonant Frequency | 2.7MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-181J-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.