Fastron HBCC-182J-31 technical specifications.
| Inductance | 1.8mH |
| Max DC Current | 140mA |
| Q Factor | 60 |
| Self Resonant Frequency | 900kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-182J-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.