Fastron HBCC-1R2K-01 technical specifications.
| Inductance | 1.2uH |
| Max DC Current | 2.15A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 185MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-1R2K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.