Fastron HBCC-221K-00 technical specifications.
| Package/Case | Axial |
| Length | 63.5mm |
| Material | Steel |
| Sample Rate (Hz) | 20kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron HBCC-221K-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.