Fastron HBCC-330K-32 technical specifications.
| Inductance | 33uH |
| Max DC Current | 900mA |
| Q Factor | 40 |
| Self Resonant Frequency | 8MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-330K-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.