Fastron HBCC-331J-00 technical specifications.
| Package/Case | Axial |
| Inductance | 330uH |
| Length | 63.5mm |
| Material | Steel |
| Max DC Current | 330mA |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 1.9MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-331J-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.