Fastron HBCC-332J-02 technical specifications.
| DC Resistance (DCR) | 15R |
| Inductance | 3.3mH |
| Max DC Current | 110mA |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-332J-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.