Fastron HBCC-333J-00 technical specifications.
| Inductance | 33mH |
| Max DC Current | 35mA |
| Q Factor | 50 |
| Self Resonant Frequency | 220kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-333J-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.