Fastron HBCC-391J-01 technical specifications.
| Package/Case | Molded |
| Inductance | 390uH |
| Max DC Current | 310mA |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-391J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.