Fastron HBCC-391J-02 technical specifications.
| DC Resistance (DCR) | 2.3R |
| Inductance | 390uH |
| Max DC Current | 310mA |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-391J-02 to view detailed technical specifications.
No datasheet is available for this part.