Fastron HBCC-392J-32 technical specifications.
| Inductance | 3.9mH |
| Max DC Current | 100mA |
| Q Factor | 60 |
| Self Resonant Frequency | 550kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-392J-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.