
Fastron HBCC-3R3K-32 technical specifications.
| Inductance | 3.3uH |
| Q Factor | 40 |
| Self Resonant Frequency | 120MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-3R3K-32 to view detailed technical specifications.
No datasheet is available for this part.