Fastron HBCC-561J-02 technical specifications.
| DC Resistance (DCR) | 2.9R |
| Inductance | 560uH |
| Max DC Current | 260mA |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-561J-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.