Fastron HBCC-6R8K-32 technical specifications.
| Inductance | 6.8uH |
| Q Factor | 40 |
| Self Resonant Frequency | 80MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-6R8K-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.