Fastron HCCC-3R6M-01 technical specifications.
| Inductance | 3.6uH |
| Length | 12.5mm |
| Max DC Current | 1.8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HCCC-3R6M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.