Fastron HCCC-8R2M-02 technical specifications.
| DC Resistance (DCR) | 276mR |
| Inductance | 8.2uH |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HCCC-8R2M-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.