Fastron LACC-150K-00 technical specifications.
| Inductance | 15uH |
| Max DC Current | 610mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 47MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-150K-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.