Fastron LACC-180K-00 technical specifications.
| Inductance | 18uH |
| Max DC Current | 565mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 44MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-180K-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.