Fastron LACC-1R5K-02 technical specifications.
| DC Resistance (DCR) | 110mR |
| Inductance | 1.5uH |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 144MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-1R5K-02 to view detailed technical specifications.
No datasheet is available for this part.