Fastron LACC-270K-01 technical specifications.
| Inductance | 27uH |
| Max DC Current | 490mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-270K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.