Fastron LACC-270K-02 technical specifications.
| DC Resistance (DCR) | 2.1R |
| Inductance | 27uH |
| Max DC Current | 490mA |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-270K-02 to view detailed technical specifications.
No datasheet is available for this part.