Fastron LACC-2R2K-02 technical specifications.
| DC Resistance (DCR) | 150mR |
| Inductance | 2.2uH |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 121MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-2R2K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.