Fastron LACC-3R3K-00 technical specifications.
| Inductance | 3.3uH |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 103MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-3R3K-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.