Fastron LACC-3R9K-02 technical specifications.
| DC Resistance (DCR) | 300mR |
| Inductance | 3.9uH |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 96MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-3R9K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.