Fastron LACC-560K-02 technical specifications.
| DC Resistance (DCR) | 3.4R |
| Inductance | 56uH |
| Max DC Current | 360mA |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LACC-560K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.