Fastron LASC-300M-01 technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 420MR |
| Inductance | 30uH |
| Length | 28mm |
| Material | Steel |
| Max DC Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sample Rate (Hz) | 100kHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LASC-300M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.