
Fastron LASC-471M-01 technical specifications.
| DC Resistance (DCR) | 24GR |
| Inductance | 470uH |
| Length | 28mm |
| Max DC Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LASC-471M-01 to view detailed technical specifications.
No datasheet is available for this part.