
Fastron LASC/B-750M-01 technical specifications.
| Inductance | 75uH |
| Length | 28mm |
| Max DC Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LASC/B-750M-01 to view detailed technical specifications.
No datasheet is available for this part.