Fastron LSSC-5R0M-00 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 5MR |
| Diameter | 7.5mm |
| Inductance | 5uH |
| Lead/Base Style | Axial |
| Length | 28mm |
| Material | Steel |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sample Rate (Hz) | 1MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LSSC-5R0M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.