Fastron LSSC/B-250M-00 technical specifications.
| Inductance | 25uH |
| Length | 28mm |
| Max DC Current | 3A |
| Package Quantity | 200 |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron LSSC/B-250M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.