Fastron PIS2408-221M-04 technical specifications.
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 3.12R |
| Depth | 6.2mm |
| Inductance | 220uH |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.12R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron PIS2408-221M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.