Fastron PIS2408-680M technical specifications.
| Length | 5.9mm |
| Material | Steel |
| Resistance | 1.07R |
| Sample Rate (Hz) | 1kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron PIS2408-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.