Fastron PIS4728-681M-04 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.48GR |
| Height | 8mm |
| Length | 12mm |
| Material | Steel |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1.48GR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PIS4728-681M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.